Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč597.907 |
Price for:Each
Minimum: 1
Multiple: 1
Kč597.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No236919
Order Code3261062
Technical Datasheet
Lockout Device TypeHasp
Lock MaterialSteel
Lock ColourRed
Product Range-
Product Overview
The 236919 is a red Stubby Lockout Hasp made of heavy-duty steel. The stubby lockout can be used when lockout conditions vary in size. Uniquely constructed with two hasp sizes one is 31.75 x 44.45mm, the other has a 19mm diameter. It can hold up to six locks at one time. It allows you to go from locking out small switch boxes to large control units and levers without having to carry and search for different sized hasps.
- -30 to 93°C Minimum service temperature
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
Red
Lock Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12