Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,347.047 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
Kč1,347.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No251956FR
Order Code3445562
Technical Datasheet
Label TypeSelf Adhesive
Label Height22mm
External Width25mm
Label Width25mm
Label Diameter-
Label MaterialLaminate Polyester
Label LegendWarning Attention (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity250
Product Range-
Product Overview
The 251956FR is a hot surface warning sign made of laminated polyester.
- Black sign on yellow triangular label
Applications
Safety
Technical Specifications
Label Type
Self Adhesive
External Width
25mm
Label Diameter
-
Label Legend
Warning Attention (ISO Symbol)
Pack Quantity
250
Label Height
22mm
Label Width
25mm
Label Material
Laminate Polyester
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088