Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHT-75-427-3
Order Code1843915
Product RangeTHT Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,227.875 |
Price for:Reel of 3000
Minimum: 1
Multiple: 1
Kč10,227.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-75-427-3
Order Code1843915
Product RangeTHT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 57.15mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTHT Series
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.15mm
Legend Colour
-
Product Range
THT Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (1)
Alternatives for THT-75-427-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.152144
Product traceability