Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,011.522 |
Product Information
Product Overview
ES-842 is an 8 port RS422/485 Ethernet to serial adapter. Ethernet to serial device server providing access to eight RS422/485 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. Our ES range provides simple instant networked serial ports. RS485 - 1 twisted pair - half duplex configuration with autogating provides trouble free data transmission due to automatic control of data direction. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32bit and 64bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally.
- Maximum baud rate 1,000,000 1 MegaBaud, 10/100Base TX Ethernet port
- User friendly interface, simple to use, powerful in operation
- IP-30 rated enclosure, LED status indication
- Serial port tunnelling (individually configurable) allows serial cable replacement over any distance
- Power supply included with screw fix connector (5-30VDC)
- Simple operation for each and every operating system
- Lifetime warranty
- 2.86W typical power consumption
- IP-30 rated case housing
Contents
Ethernet to serial adapter, global power supply - PW-500.
Technical Specifications
-
No SVHC (25-Jun-2025)
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate