Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoES-842
Order Code2096362
Product RangeES Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-842
Order Code2096362
Product RangeES Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports8 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 8
Current Rating-
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Access remote serial devices with local control
- Provides access to 8 RS422/485 serial ports
- Windows drivers give you local COM ports so you can connect to remote devices as if they were local
- Simple and powerful user friendly interface
- Web configuration and RFC2217 compliant interface for non-Windows users
- Access the device via TCP/IP sockets from any networked device
- Rugged metal enclosure with LED status indicators
- 230,400 Baud transfer rates with 1Mbit/s line drivers
- 5-30 V DC Power input (power supply included)
- Supports Win XP/Vista/7
Applications
Industrial, Communications & Networking, Consumer Electronics
Contents
Server, ac adaptor, software and user guide
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Current Rating
-
Product Range
ES Series
No. of Serial Communication Ports
8 Port
Port Types
RJ45 x 1, DB9 Male x 8
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25