Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč770.207 |
5+ | Kč606.685 |
10+ | Kč541.226 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč770.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00440A003 25M
Order Code1184001
Technical Datasheet
Wire Gauge26AWG
Conductor Area CSA0.128mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max190°C
Voltage Rating300V
External Diameter0.75mm
Product Overview
The SPC00440A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Jacket insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Conductor size of 26AWG and 1x0.40mm (Max Strands x Strand Size)
- Voltage rating of 300Vrms
- Operating temperature range 190°C
- Available in variety of jacket colours and cable length
Applications
Industrial, Power Management
Technical Specifications
Wire Gauge
26AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
190°C
External Diameter
0.75mm
Conductor Area CSA
0.128mm²
Reel Length (Metric)
25m
Voltage Rating
300V
Technical Docs (1)
Alternatives for SPC00440A003 25M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078