Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,729.958 |
5+ | Kč2,095.183 |
10+ | Kč2,053.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč2,729.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00443A002 100M
Order Code1184021
Technical Datasheet
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max190°C
Voltage Rating300V
External Diameter0.95mm
Product Overview
The SPC00443A002 100M PTFE Insulated Equipment Wire from Brand Rex is widely used for internal and external connectors, for electronic equipment and instrumentation or environments that demand high levels of thermal, chemical, electrical or mechanical protection. PTFE insualtion is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
190°C
External Diameter
0.95mm
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
Voltage Rating
300V
Technical Docs (1)
Alternatives for SPC00443A002 100M
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4