Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No12/403/3
Order Code7226342
Also Known AsGTIN UPC EAN: 5011405125385
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No12/403/3
Order Code7226342
Also Known AsGTIN UPC EAN: 5011405125385
Technical Datasheet
Temperature Measuring Range-30°C to +50°C
External Height205mm
External Width55mm
External Depth27mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Wall moumted max-min thermometer
- Retains both highest and lowest readings
- Easily resetable via push-button
- No separate magnet needed
- Temperature range of -30°C to +50°C
- Uses Blue Spirit as the Thermometer filling
Technical Specifications
Temperature Measuring Range
-30°C to +50°C
External Width
55mm
Product Range
-
External Height
205mm
External Depth
27mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1