Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No31/157/0
Order Code3403839
Also Known AsGTIN UPC EAN: 5011405311573
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč499.343 |
10+ | Kč459.466 |
Price for:Each
Minimum: 1
Multiple: 1
Kč499.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No31/157/0
Order Code3403839
Also Known AsGTIN UPC EAN: 5011405311573
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Max/Min memory
- Battery included
- Range -10°C to +200°C
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 31/157/0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118