Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1241003300
Order Code3531490
Product RangeBrennenstuhl Automatic Cable Reels
Also Known AsGTIN UPC EAN: 4007123621699
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,623.117 |
3+ | Kč2,584.243 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,623.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1241003300
Order Code3531490
Product RangeBrennenstuhl Automatic Cable Reels
Also Known AsGTIN UPC EAN: 4007123621699
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Imperial59.1ft
Cable Length - Metric18m
Cord Reel ColourBlack / Yellow
Current Rating13A
Voltage Rating240V
Product RangeBrennenstuhl Automatic Cable Reels
SVHCNo SVHC (17-Dec-2015)
Product Overview
This automatic cable reel from Brennenstuhl is a professional standard 16m extension cable that incorporates easy and safe storage. Its sturdy casing is made of high quality, yellow special plastic and the extension cable is made from oil resistant rubber-neoprene. It also features mounting facilities for wall and ceiling installation and is slewable up to 160°.
- Cable reel with comfortable, automatic reeling
- Fits on walls and ceilings
- Slewable up to 160°
- Robust, plastic housings
- Safety cut-out protection
- Oil-resistant, neoprene cable
Technical Specifications
Connector Type A
-
Cable Length - Imperial
59.1ft
Cord Reel Colour
Black / Yellow
Voltage Rating
240V
SVHC
No SVHC (17-Dec-2015)
Connector Type B
-
Cable Length - Metric
18m
Current Rating
13A
Product Range
Brennenstuhl Automatic Cable Reels
Technical Docs (2)
Alternatives for 1241003300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.265