Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč574.332 |
10+ | Kč472.256 |
25+ | Kč425.106 |
100+ | Kč366.419 |
250+ | Kč359.146 |
500+ | Kč351.872 |
Price for:Each
Minimum: 1
Multiple: 1
Kč574.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1507490
Order Code2016057
Technical Datasheet
Time Min-
Time Max24h
Contact Style-
Contact Current Max16A
Controller OutputDigital
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1507490 is a Primera-line Digital Weekly Timer with extra-large display for days, hours in 12 and 24 hour-format, minutes and seconds. It features 20 ON/OFF programmes for day, hour and minute setting, easy 4 button operation and 1 minute shortest switching-time. It comes with the childproof socket with cover and water-jet protected by IP44 rating.
- Countdown function
- Random function
- Manual ON/OFF
- Data memory in case of power cut
- Includes NiMH rechargeable battery
Applications
Industrial, Clock & Timing, Automation & Process Control
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
16A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236