Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part NoSIGNOGRAPH 25 DIAMANT SET
Order Code7966547
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,795.728 |
3+ | Kč1,694.154 |
5+ | Kč1,575.275 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,795.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoSIGNOGRAPH 25 DIAMANT SET
Order Code7966547
Technical Datasheet
Supply Voltage VAC240V
Power Rating25W
Tip Material-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SIGNOGRAPH 25 DIAMANT SET is an engraving tool Diamond Set/Universal Set for all materials from soft to extra hard. It comes with diamond, hard metal and hardened styluses. It has 2 forming heads for soft metals such as copper, tin and aluminium.
- Electric engraver - Engraving is as easy as writing
- 1.8m Cable
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Tip Material
-
Plug Type
-
Power Rating
25W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46