Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E4000-C-73
Order Code2916908
Product RangeGen 7 Vero 18 Array
Technical Datasheet
11 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč278.388 |
5+ | Kč275.128 |
10+ | Kč271.616 |
50+ | Kč268.356 |
100+ | Kč258.826 |
250+ | Kč249.044 |
Price for:Each
Minimum: 1
Multiple: 1
Kč278.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E4000-C-73
Order Code2916908
Product RangeGen 7 Vero 18 Array
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating41W
Luminous Flux @ Test4000lm
Forward Current @ Test1.17A
Viewing Angle120°
Forward Voltage VF Typ35V
Nominal CCT (K)4000K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test160lm/W
Light Emitting Surface18.4mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Vero 18 Array
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
COB Colour
Neutral White
Power Rating
41W
Forward Current @ Test
1.17A
Forward Voltage VF Typ
35V
COB Length
-
Opto Case Style
-
Light Emitting Surface
18.4mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Vero 18 Array
Colour Rendering Index Max
80
Luminous Flux @ Test
4000lm
Viewing Angle
120°
Nominal CCT (K)
4000K
COB Width
-
Lumens / Watt @ Current Test
160lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065