Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRH-27S1001-B-72
Order Code3586967
Product RangeGen. 7 V6 HD LED Array
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
35+ | Kč42.385 |
Price for:Each
Minimum: 35
Multiple: 35
Kč1,483.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRH-27S1001-B-72
Order Code3586967
Product RangeGen. 7 V6 HD LED Array
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max97
Power Rating12.4W
Luminous Flux @ Test1033lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ35.4V
Nominal CCT (K)3000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test83lm/W
Light Emitting Surface7mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.63mm
Product RangeGen. 7 V6 HD LED Array
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
12.4W
Forward Current @ Test
350mA
Forward Voltage VF Typ
35.4V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
7mm
Lens Shape
Round with Flat Top
Product Range
Gen. 7 V6 HD LED Array
Colour Rendering Index Max
97
Luminous Flux @ Test
1033lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
83lm/W
Lens Type
-
Height
1.63mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002