Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč499.343 |
10+ | Kč355.384 |
25+ | Kč318.014 |
50+ | Kč266.851 |
100+ | Kč261.584 |
Price for:Each
Minimum: 1
Multiple: 1
Kč499.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BT817AQ-T is a Bridgetek’s 4th generation embedded automotive advanced video engine chip targeted at automotive applications to generate high-quality human machine interfaces (HMIs). Typical application includes vehicle instrument dashboard, automotive smart display and E-vehicle charging station.
- Qualified for automotive applications
- Advanced Embedded Video Engine (EVE) with high resolution graphics and video playback
- Graphic control, audio control, and touch control interface
- Supports multiple widgets for simplified design implementation
- Supports external QSPI NOR flash up to 2Gbit to store and fetch graphic elements
- Supports capacitive touch screen with up to 5 touch point detection
- Enhanced sketch processing
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interfacing to numerous displays
- Support for LCD displays with up to 1 Mega pixel in total, and up to 2048 pixels per line
- 64 pin VQFN package, ambient temperature (Power Applied) range from -40 to +105°C
Technical Specifications
IC Interface Type
I2C, QSPI
Supply Voltage Min
3V
Controller IC Case Style
VQFN
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Resolution (Bits)
8bit
Supply Voltage Max
3.6V
No. of Pins
64Pins
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001