Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The VM800C50A-D is a development module for FTDI’s FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE.
- On board LCD backlight LED driver
- Supports mono audio output
- On board audio power amplifier and micro speaker
- Flexible power supply
- Supports 3.3/5V MCU adapter board
- FPC/FFC 54 LCD connector
- Ready to use LCD module
- 5 inch TFT LCD display panel preinstalled
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
FTDI
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Microcontroller Adaptor Card with 5” LCD Touch Display
SVHC
No SVHC (16-Jan-2020)
No. of Bits
-
Core Architecture
-
Silicon Core Number
FT800
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132449