Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč405.042 |
5+ | Kč361.904 |
10+ | Kč318.516 |
50+ | Kč288.169 |
100+ | Kč257.572 |
250+ | Kč252.305 |
Price for:Each
Minimum: 1
Multiple: 1
Kč405.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1528CZ
Order Code2917840
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance500m
Forward Current If30mA
Forward Voltage2.3V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
500m
Forward Voltage
2.3V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
30mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability