Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,171.988 |
| 5+ | Kč1,005.457 |
| 10+ | Kč940.751 |
| 25+ | Kč886.829 |
| 50+ | Kč886.578 |
Product Information
Product Overview
The HEDS-5500#A11 is a 2-channel quick assembly Optical Incremental Encoder features high performance, high reliability, high resolution and easy to assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry and a code wheel which rotates between the emitter and detector IC. The HEDS series utilizes metal code wheels, while the HEDM series utilizes a film code wheel allowing for resolutions to 500 CPR. This encoder may be quickly and easily mounted to a motor.
- No signal adjustment required
- External mounting ears
- Pulse width error
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Motor Drive & Control
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-55xx
500
No Shaft
4mm
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
2Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate