Print Page
114,519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.706 |
10+ | Kč6.621 |
100+ | Kč4.715 |
500+ | Kč3.862 |
1000+ | Kč3.561 |
Price for:Each
Minimum: 5
Multiple: 5
Kč48.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1503
Order Code1003199
Product RangeHLMP
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity1mcd
Viewing Angle60°
Lens ShapeRound
Product RangeHLMP
Automotive Qualification Standard-
MSL-
Product Overview
The HLMP-1503 from Avago is a through hole diffused LED lamp. This LED lamp features high intensity and wide viewing angle. The T-1 lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design provide superior light output and wide viewing angles. Several intensity choices are also available.
- Round lens shape
- T-1 (3mm) standard bulb size
- High performance green
- Forward voltage is 2.1V
- Forward current (If) is 10mA
- Wavelength is 569nm
- Luminous intensity is 1.0mcd at 10mA
- Reliable and rugged
- Viewing angle of 60°
Applications
LED Lighting, Lighting, Portable Devices, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
60°
Product Range
HLMP
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HLMP-1503
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability