Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-C877-000E
Order Code4552134
Product RangeACPL-C877 Series
Technical Datasheet
1,024 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč129.413 |
10+ | Kč105.587 |
25+ | Kč93.298 |
50+ | Kč87.780 |
100+ | Kč76.996 |
500+ | Kč75.491 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C877-000E
Order Code4552134
Product RangeACPL-C877 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage5kVrms
CTR Min-
Bandwidth-
Product RangeACPL-C877 Series
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
ACPL-C877 Series
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
Bandwidth
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability