Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoADJD-WM10-NKKZ0
Order Code1618697
Technical Datasheet
Product Range-
LED Module TypeLED + Housing
LED ColourCool White
CCT10000K
Luminous Flux @ Test80lm
Luminous Flux @ Max124lm
Power Rating-
Supply Voltage3.5V
Forward Current @ Test350mA
Power Module ConfigurationLight Bar
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
80lm
Power Rating
-
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
MSL
-
LED Module Type
LED + Housing
CCT
10000K
Luminous Flux @ Max
124lm
Supply Voltage
3.5V
Power Module Configuration
Light Bar
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02356