Print Page
Image is for illustrative purposes only. Please refer to product description.
1,389 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč159.760 |
10+ | Kč123.143 |
25+ | Kč113.863 |
50+ | Kč108.847 |
100+ | Kč103.831 |
250+ | Kč103.580 |
500+ | Kč101.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč159.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEIC-7272-S16TR
Order Code4458557
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
Supply Voltage Min3.5V
Supply Voltage Max30V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Drivers4Drivers
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Min
3.5V
IC Case / Package
SOIC
No. of Drivers
4Drivers
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Interfaces
-
Supply Voltage Max
30V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
Product traceability