Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1539Z
Order Code4459977
Product RangeAFBR Series
Technical Datasheet
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč441.659 |
5+ | Kč395.512 |
10+ | Kč349.114 |
50+ | Kč316.510 |
100+ | Kč283.906 |
250+ | Kč278.137 |
Price for:Each
Minimum: 1
Multiple: 1
Kč441.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1539Z
Order Code4459977
Product RangeAFBR Series
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance50m
Forward Current If30mA
Forward Voltage2.3V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeVlink
Product RangeAFBR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
Forward Voltage
2.3V
Signal Rate Max
10Mbaud
Product Range
AFBR Series
Data Rate Max
-
Forward Current If
30mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability