Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč920.938 |
5+ | Kč897.613 |
10+ | Kč874.038 |
50+ | Kč856.482 |
Product Information
Product Overview
AFBR-S6EPY12111B is an ezPyro thin film digital (SMD) I²C pyroelectric IR broadband sensor on a breakout PCB with 5.00µm long pass filter. The ezPyro of thin film digital pyroelectric IR sensor combines a high-quality sensor with a high level of configurable electronic integration in a small SMD package. High sensitivity combined with fast response times ensures rapid and accurate detection of target gases. This sensor integrates a digital, current-mode read-out that enables lower IR-emitter duty cycles, thereby saving significantly on system-level power consumption, while maintaining high SNR. Programmable gain and filtering offer maximum flexibility in system design. Applications include gas sensing: CO2, CO, CH4, NO, anaesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.
- World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
- Lower system cost due to integrated functions, fully configurable independent channel
- Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
- Ultra-low power, sleep modes and wake-up by signal
- Reducing emitter on time and thus system power consumption
- Fast switch-on, EMI immunity, wide development tools array
- Extensive development support ecosystem, open API
- Supply voltage range from 1.75 to 3.6V
- Operating temperature range from -40 to +85°C
- 15-bit ΔΣ ADC at 1ksp ADC
Technical Specifications
Digital Sensor
1.65mm
Serial I2C
-
-
1Channels
5µm Longpass
SMD 5.65mm x 3.7mm x 1.55mm
90°
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate