Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč458.964 |
5+ | Kč449.183 |
10+ | Kč439.151 |
50+ | Kč401.029 |
100+ | Kč387.486 |
250+ | Kč379.711 |
Product Information
Product Overview
AFBR-S6EPY12111R is an ezPyro thin film digital (SMD) I²C pyroelectric IR broadband sensor with 5.00µm long pass filter. The ezPyro of thin film digital pyroelectric IR sensor combines a high-quality sensor with a high level of configurable electronic integration in a small SMD package. High sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). Programmable gain and filtering offer maximum flexibility in system design. Applications include gas sensing: CO2, CO, CH4, NO, anaesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.
- World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
- Lower system cost due to integrated functions, fully configurable independent channel
- Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
- Ultra-low power, sleep modes and wake-up by signal
- Reducing emitter on time and thus system power consumption
- Fast switch-on, EMI immunity, wide development tools array
- Extensive development support ecosystem, open API
- Supply voltage range from 1.75 to 3.6V
- Operating temperature range from -40 to +85°C
- 15-bit ΔΣ ADC at 1ksp ADC
Technical Specifications
Digital Sensor
1.65mm
Serial I2C
-
ezPyro Series
1Channels
5µm Longpass
SMD 5.65mm x 3.7mm x 1.55mm
90°
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate