Print Page
Image is for illustrative purposes only. Please refer to product description.
3,318 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.620 |
10+ | Kč32.102 |
25+ | Kč31.601 |
50+ | Kč30.848 |
100+ | Kč30.347 |
500+ | Kč27.839 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9250
Order Code3912417
Technical Datasheet
Sensor Output TypeDigital
Wavelength of Peak Sensitivity550nm
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
SMD
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
Product traceability