Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč15.750 |
7500+ | Kč14.948 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč39,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9306-065
Order Code2908900
Technical Datasheet
Sensor Output TypeDigital (I2C)
Wavelength of Peak Sensitivity560nm
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Miniature surface-mount digital ambient light sensor. It is suitable for use in detection of ambient light to control display backlighting (wearable devices smart watch, sport watch, mobile devices – cell phones, PDAs, PMP, computing devices – notebooks, tablet PC, key, consumer devices – LCD monitor, flat-panel TVs, video cameras, digital still camera board), automatic residential and commercial lighting management.
- Utilizes coating technology to emulate human eye spectral response
- High sensitivity in low lux condition- ideally suited for operation behind dark glass
- Wide dynamic range 18,000,000 : 1
- Low lux performance 0.01 lux
- Up to 20bit resolution
- Wide Power Supply Range 1.7V to 3.6V (fluorescent light flicker immunity)
- Power management (low active current: 85μA typical)
- I2C-bus interface compatible (up to 400KHz (I2C fast-mode)
- Dedicated interrupt pin
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
560nm
Ambient Light Sensor Case Style
SMD
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability