Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | Kč102.577 |
1500+ | Kč97.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
Kč51,288.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMG-PT00-00001
Order Code4326357
Technical Datasheet
Product Range-
LED ColourRed, Green, Blue
Viewing Angle155°
Forward Voltage @ TestR 2.2V, G 3.1V, B 3V
Wavelength / ColourR 623nm, G 530nm, B 458nm
Luminous Flux / ColourR 28lm, G 45lm, B 9.5lm
Forward Current @ Test / ColourR 150mA, G 150mA, B 150mA
Forward Current MaxR 200mA, G 200mA, B 200mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Viewing Angle
155°
Wavelength / Colour
R 623nm, G 530nm, B 458nm
Forward Current @ Test / Colour
R 150mA, G 150mA, B 150mA
Power Dissipation Pd
-
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.2V, G 3.1V, B 3V
Luminous Flux / Colour
R 28lm, G 45lm, B 9.5lm
Forward Current Max
R 200mA, G 200mA, B 200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability