Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AL31-NPQ00
Order Code1798220
Technical Datasheet
Product Range-
LED ColourRoyal Blue
Wavelength Typ455nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd2.45W
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Wavelength Typ
455nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Colour
Royal Blue
Viewing Angle
140°
Forward Current If Max
700mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.45W
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005