Print Page
156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč107.593 |
25+ | Kč107.342 |
50+ | Kč104.082 |
100+ | Kč83.015 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
Kč1,195.93 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AY31-NUW01
Order Code2450641RL
Product RangeASMT-Ax3x
Technical Datasheet
Product RangeASMT-Ax3x
LED ColourWhite
Viewing Angle140°
Luminous Flux @ Test95lm
CCT3500K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (23-Jan-2024)
Product Overview
3W power LED light source high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. Suitable for use in architectural lighting, channel backlighting, contour lighting, retail Display lighting, decorative lighting, garden lighting, safety, exit and emergency signs lighting, specialty lighting and task lighting.
- High current operation
- Compatible with reflow soldering process
- Long operation life
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/> 16KV)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ASMT-Ax3x
Viewing Angle
140°
CCT
3500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3W
LED Colour
White
Luminous Flux @ Test
95lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177