Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
LED Colour
Warm White
Bulb Size
2.4mm
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
150mA
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007