Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoATF-34143-TR1G
Order Code1056820
Technical Datasheet
Drain Source Voltage Vds5.5V
Continuous Drain Current Id65mA
Power Dissipation725mW
Operating Frequency Min450MHz
Operating Frequency Max10GHz
Transistor Case StyleSOT-343
No. of Pins4Pins
Operating Temperature Max160°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The ATF-34143-TR1G is a low noise Pseudomorphic HEMT housed in a surface-mount plastic package. Based on its featured performance, it is ideal for the first or second stage of base station LNA due to the excellent combination of low-noise figure and enhanced linearity. The device is suitable for applications in wireless LAN, WLL/RLL, MMDS and other systems requiring super low-noise figure with good intercept in the 450MHz to 10GHz frequency range.
- Low noise figure
- 800µ Gate width
- 0.5dB Noise figure
- 17.5dB Associated gain
- 20dBm Output power at 1dB gain compression
- 31.5dBm Output 3rd order intercept
Applications
Industrial, Wireless, Power Management
Technical Specifications
Drain Source Voltage Vds
5.5V
Power Dissipation
725mW
Operating Frequency Max
10GHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
65mA
Operating Frequency Min
450MHz
Transistor Case Style
SOT-343
Operating Temperature Max
160°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536