Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoATF-511P8-BLK
Order Code1347228
Technical Datasheet
Drain Source Voltage Vds7V
Continuous Drain Current Id1A
Power Dissipation3W
Operating Frequency Min50MHz
Operating Frequency Max6GHz
Transistor Case StyleLPCC
No. of Pins8Pins
Operating Temperature Max150°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
Product Overview
The ATF-511P8-BLK is a low-noise Pseudomorphic HEMT housed in a JEDEC standard leadless plastic chip carrier (LPCC) package. The device is ideal as a high linearity, low-noise, medium power amplifier. Its operating frequency range is from 50MHz to 6GHz. The thermally efficient package and its backside metallization provide excellent thermal dissipation as well as visual evidence of solder reflow.
- Single voltage operation
- High linearity and P1dB
- Low noise figure
- Low noise enhancement mode
- 41.7dBm Output IP3
- 30dBm Output power at 1dB gain compression
- 1.4dB Noise figure
- 14.8dB Gain
- 12.1dB LFOM
- 69% PAE
Applications
Industrial, Wireless, Power Management
Technical Specifications
Drain Source Voltage Vds
7V
Power Dissipation
3W
Operating Frequency Max
6GHz
No. of Pins
8Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
1A
Operating Frequency Min
50MHz
Transistor Case Style
LPCC
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068