Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoATF-52189-BLK
Order Code1347229
Technical Datasheet
Drain Source Voltage Vds7V
Continuous Drain Current Id500mA
Power Dissipation1.5W
Operating Frequency Min50MHz
Operating Frequency Max6GHz
Transistor Case StyleSOT-89
No. of Pins4Pins
Operating Temperature Max150°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
7V
Power Dissipation
1.5W
Operating Frequency Max
6GHz
No. of Pins
4Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
500mA
Operating Frequency Min
50MHz
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002