Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoATF-541M4-BLK
Order Code1611156
Technical Datasheet
Drain Source Voltage Vds3V
Continuous Drain Current Id120mA
Power Dissipation360mW
Operating Frequency Min450MHz
Operating Frequency Max10GHz
Transistor Case StyleMiniPak
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
3V
Power Dissipation
360mW
Operating Frequency Max
10GHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
120mA
Operating Frequency Min
450MHz
Transistor Case Style
MiniPak
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001