Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoATF-58143-BLKG
Order Code1704032
Technical Datasheet
Drain Source Voltage Vds3V
Continuous Drain Current Id500mA
Power Dissipation500mW
Operating Frequency Min450MHz
Operating Frequency Max6GHz
Transistor Case StyleSOT-343
No. of Pins4Pins
Operating Temperature Max150°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
Product Overview
The ATF-58143-BLKG is a low noise Pseudomorphic HEMT housed in a surface-mount plastic package. The combination of high gain, high linearity and low-noise makes the ATF-58143 ideal as low-noise amplifier for cellular/PCS/WCDMA base stations, wireless local loop and other applications that require low-noise and high linearity performance in the 450MHz to 6GHz frequency range.
- Low noise and high linearity performance
- Enhancement-mode technology
- 30.5dBm Output 3rd order intercept
- 19dBm Output power at 1dB
- 0.5dB Noise figure
- 16.5dB Associated gain
Applications
Industrial, Wireless, Power Management
Technical Specifications
Drain Source Voltage Vds
3V
Power Dissipation
500mW
Operating Frequency Max
6GHz
No. of Pins
4Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
500mA
Operating Frequency Min
450MHz
Transistor Case Style
SOT-343
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability