Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč488.809 |
10+ | Kč375.949 |
Product Information
Product Overview
BCM53106SKFBG is a multiport ultra-low power fast Ethernet switch. It is a lowest power consumption integrated Ethernet switch for next-generation home gateway, SOHO/SMB and wireless router applications. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53106 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and access-list classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. It is used in broadband access devices application.
- 4xEPHY integrated, 1xRGMII and 1xRGMII/SGMII (1G/2.5 Gb/s) interfaces
- Advanced bridging: 4K MAC table (also-known- as FDB, ARL or learning tables)
- Advanced bridging: 802.1q vlan bridging, advanced bridging: port based Vlan filtering
- Advanced bridging: 802.1ad (QinQ), advanced bridging: up to 8 spanning trees
- Advanced QoS: SP, WRR, WDRR scheduling and combinations of the three
- Advanced QoS: RED/WRED and tail-drop congestion avoidance mechanisms
- Advanced QoS: advanced compact field processor (CFP), advanced QoS: 128 CFP rules
- Broadsync® HD for IEEE 802.1AS support: two dedicated queues for time sensitive traffic
- Broadsync® HD for IEEE 802.1AS support: time slot transmission received for broadsync traffic
- Lifecycle, 3 bandwidth, 5 EPHY, 2 x 1G (SerDes / GPHY)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gigabit Ethernet Switch
3.14V
FBGA
Surface Mount
70°C
-
No SVHC (12-Jan-2017)
IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
3.47V
212Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate