Print Page
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
10+ | Kč31.099 |
25+ | Kč29.093 |
50+ | Kč27.086 |
100+ | Kč25.005 |
500+ | Kč18.634 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-513G
Order Code3677080
Product RangeHDSP-513x
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.25V
Luminous Intensity4.1mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product RangeHDSP-513x
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Forward Voltage
2.25V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.1mcd
Character Size
14.22mm
Product Range
HDSP-513x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability