Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,995.365 |
5+ | Kč1,930.909 |
10+ | Kč1,866.454 |
50+ | Kč1,805.509 |
Product Information
Product Overview
HEDS-9830DPEVB is an AEDR-9830DP evaluation board 318 LPI evaluation board and code wheel. The AEDR-9830DP is a three-channel reflective optical encoder. It can be configured to analogue or digital outputs employing reflective technology for motion control purposes. The AEDR-9830DP in analogue encoder modes with two-channel differential analogue outputs (Sin, /Sin, Cos,/Cos), can be interfaced directly, with external interpolators available. The AEDR-9830DP in digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index output. Suitable for closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, pan-tilt-zoom (PTZ) cameras, portable medical equipment, optometric equipment and linear stages applications.
- Built-in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
- Surface-mount leadless package: 4mm (L) x 4mm (W) x 0.73mm (H)
- Operating voltage of 3.3V and 5.0V supply
- Built-in LED current regulation
- Wide operating temperature range from -40°C to +115°C
- Translucent protection compound
- High encoding resolution: 318 LPI (lines per in.) or 12.52 LPmm (lines per mm)
Technical Specifications
Evaluation Board
Incremental Encoder
No SVHC (07-Nov-2024)
AEDR-9830DP
Evaluation Board AEDR-9830DP, Code Wheel Set
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate