Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1412PTZ
Order Code4690900
Product RangeHFBR-14xxZ Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč650.826 |
5+ | Kč556.776 |
10+ | Kč462.726 |
50+ | Kč456.707 |
100+ | Kč450.938 |
250+ | Kč444.919 |
Price for:Each
Minimum: 1
Multiple: 1
Kč650.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1412PTZ
Order Code4690900
Product RangeHFBR-14xxZ Series
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbaud
Data Transmission Distance1.5km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product RangeHFBR-14xxZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
1.5km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
HFBR-14xxZ Series
Data Rate Max
5Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability