Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | Kč21.594 |
4500+ | Kč21.569 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
Kč32,391.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6400-F0011
Order Code4326298
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1.91mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity9mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Colour
Yellow
LED Case Size
1.91mm
Forward Voltage
2V
Luminous Intensity
9mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
90°
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability