Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6620
Order Code1003386
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size1.9mm
Bulb Size1.9mm
Forward Current If10mA
Forward Voltage1.8V
Wavelength Typ626nm
Luminous Intensity2mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Alternatives for HLMP-6620
2 Products Found
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Current If
10mA
Wavelength Typ
626nm
Viewing Angle
90°
Product Range
-
LED Mounting
Through Hole
Bulb Size
1.9mm
Forward Voltage
1.8V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability