Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-QM00-S0000
Order Code1603926
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size1.91mm
LED Case Size1.91mm
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ525nm
Luminous Intensity690mcd
Viewing Angle12°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Green
Bulb Size
1.91mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
12°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1.91mm
Forward Voltage
3.7V
Luminous Intensity
690mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039