Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C162
Order Code1652093RL
Technical Datasheet
LED ColourAmber, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, A 20mA
Luminous Intensity / ColourR 90mcd, A 90mcd
Forward Voltage / ColourR 1.9V, A 1.9V
Wavelength / ColourR 626nm, A 592nm
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 90mcd, A 90mcd
Wavelength / Colour
R 626nm, A 592nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, A 20mA
Forward Voltage / Colour
R 1.9V, A 1.9V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability