Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2860-BLKG
Order Code1843081
Product RangeHSMS
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage-
Forward Current If Max1mA
Forward Current1mA
Forward Voltage350mV
Diode Capacitance0.3pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-2860-BLKG is a 3-pin single surface-mount microwave Schottky Detector Diode has been designed and optimized for use from 915MHz to 5.8GHz. They are ideal for RF/ID and RF tag applications as well as large signal detection, modulation, RF to DC conversion or voltage doubling. In large signal power or gain control applications (pin>20dBm), this family is used without bias at frequencies above 4GHz at lower frequencies, the HSMS-282x family is preferred.
- High detection sensitivity
- Low FIT (failure in time) rate
- Better thermal conductivity for higher power dissipation
- 5kR Typical video resistance
- 500°C/W Thermal resistance
- 150°C Junction temperature
Applications
RF Communications, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Diode Configuration
Single
Forward Current If Max
1mA
Forward Voltage
350mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
-
Forward Current
1mA
Diode Capacitance
0.3pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability