Product Overview
MGA-645T6-BLKG is an economical, easy-to-use GaAs MMIC low noise amplifier (LNA) with bypass/ shutdown mode. The LNA has low noise and high linearity achieved through the use of Avago Technologies proprietary 0.5um GaAs Enhancement mode pHEMT process. The bypass/shutdown mode enables the LNA to be bypassed during high input signal power and reduce current consumption. It is housed in a low profile 2 x 1.3 x 0.4mm 6-pin ultra thin package. The compact footprint and low profile coupled with low noise, high linearity make the MGA-645T6 an ideal choice as a low noise amplifier for mobile receiver in the WiMax, WLAN(802.11b/g), WiBro and DMB application.
- 2.0 x 1.3 x 0.4mm3 6-lead ultra thin package
- Low bias current
- simple matching network
- 1.5GHz - 3GHz operating range
- Adjustable bias current
- Low noise figure
- Bypass/shutdown mode using a single pin
- Low current consumption in bypass mode is <100uA
- Fully matched to 50ohm in bypass mode
- High linearity (LNA and bypass mode)
Applications
Wireless, RF Communications
Warnings
Electrostatic sensitive, ESD Machine Model = 40V, ESD Human Body Model = 250V
Technical Specifications
3GHz
1.1dB
7mA
No SVHC (12-Jan-2017)
18.3dB
5.5V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate