You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VMMK-1225-BLKG
RF FET Transistor, 5 V, 50 mA, 250 mW, 500 MHz, 26.5 GHz, 0402 [Metric 1005]
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- VMMK-1225-BLKG
- Order Code:
- 1650250
- Technical Datasheet:
- VMMK-1225-BLKG Datasheet
Product Overview
- Sub-miniature 0402 (1x0.5mm)
- Surface-mount leadless package
- Low height (0.25mm)
- Frequency range DC to 26.5GHz
- Enhancement-mode
- 0.25µ Gate width
- 0.87dB Fmin
- 11dB Ga
- 23dBm Output 3rd order intercept
- 8dBm Output power
Applications
Industrial, Wireless, Computers & Computer Peripherals, Aerospace, Defence, Military, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5V
- :
- 50mA
- :
- 250mW
- :
- 250mW
- :
- 500MHz
- :
- 26.5GHz
- :
- 0402 [Metric 1005]
- :
- 0402 [Metric 1005]
- :
- -
- :
- -
- :
- -
- :
- Surface Mount
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Kč191.949 | |
10+ | Kč150.486 | |
100+ | Kč106.584 | |
250+ | Kč99.999 | |
500+ | Kč98.048 | |
1000+ | Kč96.341 | |
2000+ | Kč94.389 | |
4000+ | Kč92.682 |
Pricing is unavailable. Please contact customer services.