Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,925.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,925.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPTP900WC
Order Code2920303
Product RangeP-Touch
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution360dpi
Product RangeP-Touch
Plug TypeUK Type G
For Use WithTze Labeling Tape & HSe Heat Shrink Tubes, FLe Die-Cut Labels; PA-BT4000LI Li-Ion Battery, PA-BB-002 Battery Base, AD9100ESA AC Adapter
SVHCTo Be Advised
Product Overview
Create customised, durable labels in many colour combinations and widths with this feature-rich high-speed label printer. Design labels on your PC, Mac, tablet or smartphone then print using the USB or Wi-Fi. Includes barcodes, logos and other images, frames and text and link to existing data in your spreadsheet to easily print many labels at once. Advanced cutter with easy peel feature ensures efficient labelling. Optional rechargeable battery base offers a total mobile labelling solution
- Create durable labels up to 36mm in width
- High speed and high resolution printing
- Integrated Wi-Fi to print labels from several devices at once, including tablets and smartphones
- Advanced cutter with easy label peel function
- Include images, barcodes and frames on your labels
- Connect to data contained in spreadsheets to batch print many labels at once
Technical Specifications
Printer Type
Desktop
Print Resolution
360dpi
Plug Type
UK Type G
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
P-Touch
For Use With
Tze Labeling Tape & HSe Heat Shrink Tubes, FLe Die-Cut Labels; PA-BT4000LI Li-Ion Battery, PA-BB-002 Battery Base, AD9100ESA AC Adapter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74