Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROTHER
Manufacturer Part NoTX251
Order Code216379
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length15m
Tape Width24mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithBrother PT-8000 Label Machines
Product Range-
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
The TX251 is a durable laminated Self-adhesive Tape for use with Brother PT-8000 and PT-PC labelling machines.
- 24mm wide, 15M long
- Black text on white label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers PT-7000, PT-8000, PT-PC
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
24mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
15m
Tape Material
PET (Polyester) Film
For Use With
Brother PT-8000 Label Machines
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18