Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBSR-44-BT
Order Code4126811
Product RangeBSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,822.322 |
5+ | Kč4,853.231 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,822.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBSR-44-BT
Order Code4126811
Product RangeBSR Series
Technical Datasheet
Rack U Height-
Rack HP Width-
External Depth - Metric622.3mm
External Height - Metric533.4mm
External Width - Metric482.6mm
External Depth - Imperial24.5"
External Height - Imperial21"
External Width - Imperial19"
Product RangeBSR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
622.3mm
External Width - Metric
482.6mm
External Height - Imperial
21"
Product Range
BSR Series
Rack HP Width
-
External Height - Metric
533.4mm
External Depth - Imperial
24.5"
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1648